
20J2K2E | |
|---|---|
DigiKey Part Number | 20J2K2E-ND |
Manufacturer | |
Manufacturer Product Number | 20J2K2E |
Description | RES 2.2K OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J2K2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" Dia x 1.858" L (10.00mm x 47.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,63800 € | 26,38 € |
| 25 | 2,29560 € | 57,39 € |
| 50 | 2,08140 € | 104,07 € |
| 100 | 1,89930 € | 189,93 € |
| 250 | 1,69976 € | 424,94 € |
| 500 | 1,57496 € | 787,48 € |
| 1.000 | 1,46898 € | 1.468,98 € |
| 5.000 | 1,28044 € | 6.402,20 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

