
20J25R | |
|---|---|
DigiKey Part Number | 2485-20J25R-ND |
Manufacturer | |
Manufacturer Product Number | 20J25R |
Description | 10W 25 OHMS VITREOUS 5% NON ROHS |
Customer Reference | |
Detailed Description | 25 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J25R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" Dia x 1.858" L (10.00mm x 47.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

