
20J18KE | |
|---|---|
DigiKey Part Number | 20J18KE-ND |
Manufacturer | |
Manufacturer Product Number | 20J18KE |
Description | RES 18K OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J18KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" Dia x 1.858" L (10.00mm x 47.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| 10 | 3,65800 € | 36,58 € |
| 25 | 3,19680 € | 79,92 € |
| 50 | 2,90780 € | 145,39 € |
| 100 | 2,66240 € | 266,24 € |
| 250 | 2,39352 € | 598,38 € |
| 500 | 2,22540 € | 1.112,70 € |
| 1.000 | 2,08260 € | 2.082,60 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,37840 € |

