
20J12RE | |
|---|---|
DigiKey Part Number | 20J12RE-ND |
Manufacturer | |
Manufacturer Product Number | 20J12RE |
Description | RES 12 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J12RE Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" Dia x 1.858" L (10.00mm x 47.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,41500 € | 24,15 € |
| 25 | 2,10040 € | 52,51 € |
| 50 | 1,90300 € | 95,15 € |
| 100 | 1,73510 € | 173,51 € |
| 250 | 1,55116 € | 387,79 € |
| 500 | 1,43614 € | 718,07 € |
| 1.000 | 1,33844 € | 1.338,44 € |
| 5.000 | 1,16467 € | 5.823,35 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |

