
20J120E | |
|---|---|
DigiKey Part Number | 20J120E-ND |
Manufacturer | |
Manufacturer Product Number | 20J120E |
Description | RES 120 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J120E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" Dia x 1.858" L (10.00mm x 47.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,31100 € | 23,11 € |
| 25 | 2,00760 € | 50,19 € |
| 50 | 1,81780 € | 90,89 € |
| 100 | 1,65640 € | 165,64 € |
| 250 | 1,47968 € | 369,92 € |
| 500 | 1,36914 € | 684,57 € |
| 1.000 | 1,27524 € | 1.275,24 € |
| 5.000 | 1,10821 € | 5.541,05 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

