
20J10R | |
|---|---|
DigiKey Part Number | 273-20J10R-ND |
Manufacturer | |
Manufacturer Product Number | 20J10R |
Description | RES 10 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J10R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" Dia x 1.858" L (10.00mm x 47.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 2,73200 € | 27,32 € |
| 25 | 2,37840 € | 59,46 € |
| 50 | 2,15760 € | 107,88 € |
| 100 | 1,96950 € | 196,95 € |
| 250 | 1,76360 € | 440,90 € |
| 500 | 1,63478 € | 817,39 € |
| 1.000 | 1,52539 € | 1.525,39 € |
| 5.000 | 1,33081 € | 6.654,05 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

