10 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20J10KE

DigiKey Part Number
20J10KE-ND
Manufacturer
Manufacturer Product Number
20J10KE
Description
RES 10K OHM 5% 10W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
20J10KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.394" Dia x 1.858" L (10.00mm x 47.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 573
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,36000 €5,36 €
103,65800 €36,58 €
253,19680 €79,92 €
502,90780 €145,39 €
1002,66240 €266,24 €
2502,39352 €598,38 €
5002,22540 €1.112,70 €
1.0002,08260 €2.082,60 €
Manufacturers Standard Package
Unit Price without VAT:5,36000 €
Unit Price with VAT:6,37840 €