
181649E | |
|---|---|
DigiKey Part Number | 2485-181649E-ND |
Manufacturer | |
Manufacturer Product Number | 181649E |
Description | 40W 25 OHMS OVAL CENT 10% |
Customer Reference | |
Detailed Description | 25 Ohms ±10% 40W Chassis Mount Resistor |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 40W |

