75 mOhms ±1% 7W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17FPR075E

DigiKey Part Number
17FPR075E-ND
Manufacturer
Manufacturer Product Number
17FPR075E
Description
RES 0.075 OHM 1% 7W AXIAL
Customer Reference
Detailed Description
75 mOhms ±1% 7W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.500" L (9.53mm x 38.10mm)
Height - Seated (Max)
-
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 235 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

235In Stock
Ships from WEC