
Category | Composition |
Mfr | Features Current Sense, Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Box | Operating Temperature -55°C ~ 200°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.500" L (9.53mm x 38.10mm) |
Power (Watts) | Number of Terminations 4 |

