
17FPR010E | |
|---|---|
DigiKey Part Number | 17FPR010E-ND |
Manufacturer | |
Manufacturer Product Number | 17FPR010E |
Description | RES 0.01 OHM 1% 7W AXIAL |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 7W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 17FPR010E Models |
Category | Composition |
Mfr | Features Current Sense, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.500" L (9.53mm x 38.10mm) |
Power (Watts) | Number of Terminations 4 |

