
15FR100E | |
|---|---|
DigiKey Part Number | 15FR100E-ND |
Manufacturer | |
Manufacturer Product Number | 15FR100E |
Description | RES 0.1 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 15FR100E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.331" Dia x 0.937" L (8.40mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 2,84600 € | 28,46 € |
| 30 | 2,41500 € | 72,45 € |
| 50 | 2,24960 € | 112,48 € |
| 100 | 2,05430 € | 205,43 € |
| 250 | 1,84056 € | 460,14 € |
| 500 | 1,70678 € | 853,39 € |
| 1.000 | 1,59317 € | 1.593,17 € |
| 5.000 | 1,39108 € | 6.955,40 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |

