
15FR080E | |
|---|---|
DigiKey Part Number | 15FR080E-ND |
Manufacturer | |
Manufacturer Product Number | 15FR080E |
Description | RES 0.08 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 15FR080E Models |
Category | Composition |
Mfr | Features Current Sense, Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.331" Dia x 0.937" L (8.40mm x 23.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,33900 € | 23,39 € |
| 30 | 1,97967 € | 59,39 € |
| 50 | 1,84140 € | 92,07 € |
| 100 | 1,67840 € | 167,84 € |
| 250 | 1,49988 € | 374,97 € |
| 500 | 1,38820 € | 694,10 € |
| 1.000 | 1,29332 € | 1.293,32 € |
| 5.000 | 1,12457 € | 5.622,85 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |

