
15FR030E | |
|---|---|
DigiKey Part Number | 15FR030E-ND |
Manufacturer | |
Manufacturer Product Number | 15FR030E |
Description | RES 0.03 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 15FR030E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.331" Dia x 0.937" L (8.40mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,56900 € | 15,69 € |
| 30 | 1,31967 € | 39,59 € |
| 50 | 1,22380 € | 61,19 € |
| 100 | 1,11080 € | 111,08 € |
| 250 | 0,98692 € | 246,73 € |
| 500 | 0,90948 € | 454,74 € |
| 1.000 | 0,84367 € | 843,67 € |
| 5.000 | 0,72659 € | 3.632,95 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

