15FR020E-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 979
Unit Price: 3,77000 €
Datasheet
20 mOhms ±1% 5W Through Hole Resistor Axial Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15FR020E-T

DigiKey Part Number
273-15FR020E-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15FR020E-T
Description
RES 0.02 OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 5W Through Hole Resistor Axial Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 275°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.331" Dia x 0.937" L (8.40mm x 23.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15FR020EOhmite97915FR020E-ND3,77000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,56071 €1.170,53 €
Manufacturers Standard Package
Unit Price without VAT:1,56071 €
Unit Price with VAT:1,85724 €