10 mOhms ±1% 4.5W Through Hole Resistor Axial - 4 Leads Current Sense, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14FPR010E

DigiKey Part Number
2485-14FPR010E-ND
Manufacturer
Manufacturer Product Number
14FPR010E
Description
0.033 OHM 1% ALUMINA CS AXIAL Cu
Customer Reference
Detailed Description
10 mOhms ±1% 4.5W Through Hole Resistor Axial - 4 Leads Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.335" Dia x 1.059" L (8.51mm x 26.90mm)
Height - Seated (Max)
-
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.