22 mOhms ±1% 4W Through Hole Resistor Axial Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14AFR022E

DigiKey Part Number
14AFR022E-ND
Manufacturer
Manufacturer Product Number
14AFR022E
Description
RES 0.022 OHM 1% 4W AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 mOhms ±1% 4W Through Hole Resistor Axial Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
14AFR022E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
-
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.252" Dia x 0.709" L (6.40mm x 18.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,92000 €2,92 €
101,95500 €19,55 €
251,69560 €42,39 €
501,53280 €76,64 €
1001,39430 €139,43 €
2501,24272 €310,68 €
5001,14786 €573,93 €
1.0001,06726 €1.067,26 €
5.0000,92391 €4.619,55 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €