
14AFR015E | |
|---|---|
DigiKey Part Number | 14AFR015E-ND |
Manufacturer | |
Manufacturer Product Number | 14AFR015E |
Description | RES 0.015 OHM 1% 4W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 4W Through Hole Resistor Axial Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 14AFR015E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.252" Dia x 0.709" L (6.40mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 1,95500 € | 19,55 € |
| 25 | 1,69560 € | 42,39 € |
| 50 | 1,53280 € | 76,64 € |
| 100 | 1,39430 € | 139,43 € |
| 250 | 1,24272 € | 310,68 € |
| 500 | 1,14786 € | 573,93 € |
| 1.000 | 1,06726 € | 1.067,26 € |
| 5.000 | 0,92391 € | 4.619,55 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

