
14AFR010E | |
|---|---|
DigiKey Part Number | 2485-14AFR010E-ND |
Manufacturer | |
Manufacturer Product Number | 14AFR010E |
Description | 0.010 OHM 1% ALUMINA CS AXIAL Cu |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 4W Through Hole Resistor Axial Current Sense Metal Element |
Category | Composition |
Mfr | Features Current Sense |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.252" Dia x 0.709" L (6.40mm x 18.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

