
14AFR005E | |
|---|---|
DigiKey Part Number | 2485-14AFR005E-ND |
Manufacturer | |
Manufacturer Product Number | 14AFR005E |
Description | RES 0.005 OHM 1% 4W AXIAL |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 4W Through Hole Resistor Axial Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 14AFR005E Models |
Category | Composition |
Mfr | Features Current Sense |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.252" Dia x 0.709" L (6.40mm x 18.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

