Parametric Equivalent

13FR030E | |
|---|---|
DigiKey Part Number | 13FR030E-ND |
Manufacturer | |
Manufacturer Product Number | 13FR030E |
Description | RES 0.03 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 13FR030E Models |
Category | Composition |
Mfr | Features Current Sense, Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.205" Dia x 0.571" L (5.20mm x 14.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13FR030E-T | Ohmite | 0 | 273-13FR030E-TTR-ND | 1,43952 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,66100 € | 26,61 € |
| 30 | 2,25633 € | 67,69 € |
| 50 | 2,10100 € | 105,05 € |
| 100 | 1,91750 € | 191,75 € |
| 250 | 1,71668 € | 429,17 € |
| 500 | 1,59098 € | 795,49 € |
| 1.000 | 1,48424 € | 1.484,24 € |
| 5.000 | 1,29438 € | 6.471,90 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |


