
13FR015E | |
|---|---|
DigiKey Part Number | 13FR015E-ND |
Manufacturer | |
Manufacturer Product Number | 13FR015E |
Description | RES 0.015 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 13FR015E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.571" L (5.20mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,52300 € | 25,23 € |
| 30 | 2,13700 € | 64,11 € |
| 50 | 1,98880 € | 99,44 € |
| 100 | 1,81400 € | 181,40 € |
| 250 | 1,62244 € | 405,61 € |
| 500 | 1,50264 € | 751,32 € |
| 1.000 | 1,40086 € | 1.400,86 € |
| 5.000 | 1,21984 € | 6.099,20 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

