
13FR010E-T | |
|---|---|
DigiKey Part Number | 273-13FR010E-TTR-ND - Tape & Reel (TR) 273-13FR010E-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 13FR010E-T |
Description | RES 0.01 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Through Hole Resistor Axial Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.571" L (5.20mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 2,97700 € | 29,77 € |
| 25 | 2,59560 € | 64,89 € |
| 50 | 2,35640 € | 117,82 € |
| 100 | 2,15310 € | 215,31 € |
| 250 | 1,93060 € | 482,65 € |
| 500 | 1,79448 € | 897,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,67311 € | 1.673,11 € |
| 2.000 | 1,57268 € | 3.145,36 € |
| 3.000 | 1,52111 € | 4.563,33 € |
| 5.000 | 1,46608 € | 7.330,40 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |

