
13FR005E-T | |
|---|---|
DigiKey Part Number | 273-13FR005E-TTR-ND - Tape & Reel (TR) 273-13FR005E-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 13FR005E-T |
Description | RES 0.005 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.205" Dia x 0.571" L (5.20mm x 14.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13FR005E | Ohmite | 423 | 13FR005E-ND | 2,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 1,83200 € | 18,32 € |
| 25 | 1,58760 € | 39,69 € |
| 50 | 1,43420 € | 71,71 € |
| 100 | 1,30410 € | 130,41 € |
| 250 | 1,16140 € | 290,35 € |
| 500 | 1,07214 € | 536,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,99633 € | 996,33 € |
| 2.000 | 0,93193 € | 1.863,86 € |
| 3.000 | 0,89886 € | 2.696,58 € |
| 5.000 | 0,86145 € | 4.307,25 € |
| 7.000 | 0,83916 € | 5.874,12 € |
| 10.000 | 0,82865 € | 8.286,50 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

