80 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13FPR080E

DigiKey Part Number
13FPR080E-ND
Manufacturer
Manufacturer Product Number
13FPR080E
Description
RES 0.08 OHM 1% 3W AXIAL
Customer Reference
Detailed Description
80 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Non-Inductive
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 200°C
Part Status
Obsolete
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.200" Dia x 0.626" L (5.08mm x 15.90mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.