
12FR100E | |
|---|---|
DigiKey Part Number | 12FR100E-ND |
Manufacturer | |
Manufacturer Product Number | 12FR100E |
Description | RES 0.1 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 12FR100E Models |
Category | Composition |
Mfr | Features Current Sense, Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.417" L (2.40mm x 10.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 2,84800 € | 28,48 € |
| 30 | 2,41700 € | 72,51 € |
| 50 | 2,25180 € | 112,59 € |
| 100 | 2,05660 € | 205,66 € |
| 250 | 1,84284 € | 460,71 € |
| 500 | 1,70912 € | 854,56 € |
| 1.000 | 1,59557 € | 1.595,57 € |
| 5.000 | 1,39359 € | 6.967,95 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |

