
12FR100 | |
|---|---|
DigiKey Part Number | 2485-12FR100-ND |
Manufacturer | |
Manufacturer Product Number | 12FR100 |
Description | RES 0.1 OHM 1% 2W AXIAL |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 12FR100 Models |
Category | Composition |
Mfr | Features Current Sense, Non-Inductive |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.417" L (2.40mm x 10.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

