
12FR090E | |
|---|---|
DigiKey Part Number | 2485-12FR090E-ND |
Manufacturer | |
Manufacturer Product Number | 12FR090E |
Description | 2W 10 SERIES .09 OHM 1% Current |
Customer Reference | |
Detailed Description | 90 mOhms ±1% 2W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 12FR090E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.417" L (2.40mm x 10.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

