
12FR070E | |
|---|---|
DigiKey Part Number | 12FR070E-ND |
Manufacturer | |
Manufacturer Product Number | 12FR070E |
Description | RES 0.07 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 mOhms ±1% 2W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 12FR070E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.417" L (2.40mm x 10.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,31100 € | 23,11 € |
| 30 | 1,95433 € | 58,63 € |
| 50 | 1,81780 € | 90,89 € |
| 100 | 1,65640 € | 165,64 € |
| 250 | 1,47968 € | 369,92 € |
| 500 | 1,36914 € | 684,57 € |
| 1.000 | 1,27524 € | 1.275,24 € |
| 5.000 | 1,10821 € | 5.541,05 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

