40 mOhms ±1% 2W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12FR040E

DigiKey Part Number
12FR040E-ND
Manufacturer
Manufacturer Product Number
12FR040E
Description
RES 40M OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40 mOhms ±1% 2W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
EDA/CAD Models
12FR040E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.417" L (2.40mm x 10.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 563
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,87000 €3,87 €
102,61900 €26,19 €
302,21933 €66,58 €
502,06600 €103,30 €
1001,88510 €188,51 €
2501,68688 €421,72 €
5001,56294 €781,47 €
1.0001,45764 €1.457,64 €
5.0001,27035 €6.351,75 €
Manufacturers Standard Package
Unit Price without VAT:3,87000 €
Unit Price with VAT:4,60530 €