5 mOhms ±1% 2W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12FR005

DigiKey Part Number
2485-12FR005-ND
Manufacturer
Manufacturer Product Number
12FR005
Description
RES 0.005 OHM 1% 2W AXIAL
Customer Reference
Detailed Description
5 mOhms ±1% 2W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Non-Inductive
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 275°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.417" L (2.40mm x 10.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.