Image for 111-9E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-9E

DigiKey Part Number
2485-111-9E-ND
Manufacturer
Manufacturer Product Number
111-9E
Description
MODEL 111 TAP SWITCH 15A 125V
Customer Reference
Detailed Description
Rotary Switch 9 Position SP9T 15A (AC/DC) 125 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A (AC/DC)
Manufacturer
Ohmite
Voltage Rating - AC
125 V
Series
Voltage Rating - DC
20 V
Packaging
Case
Actuator Type
Flatted (6.35mm Dia)
Part Status
Active
Actuator Length
12.70mm
Number of Positions
9
Angle of Throw
30°
Index Stops
Fixed
Contact Material
Silver Alloy
Number of Decks
1
Mounting Type
Panel Mount
Number of Poles per Deck
1
Termination Style
Solder Lug
Circuit per Deck
SP9T
Depth Behind Panel
28.70mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 9.53mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.