
102AS101JDS | |
|---|---|
DigiKey Part Number | 2485-102AS101JDS-ND |
Manufacturer | |
Manufacturer Product Number | 102AS101JDS |
Description | 102AS RESIST 100 OHMS 5% |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 5W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Ceramic |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.311" Dia x 2.126" L (7.90mm x 54.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

