
W20LCC-P09LCC0-420S | |
|---|---|
DigiKey Part Number | 1907-W20LCC-P09LCC0-420S-ND |
Manufacturer | |
Manufacturer Product Number | W20LCC-P09LCC0-420S |
Description | ODU MINI-SNAP RT.ANGLE PLUG, STY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 9 | Voltage Rating 200V |
Shell Size - Insert 0 | Cable Opening 0.118" ~ 0.165" (3.00mm ~ 4.20mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation C | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,75000 € | 60,75 € |
| Unit Price without VAT: | 60,75000 € |
|---|---|
| Unit Price with VAT: | 72,29250 € |

