W12L0C-P18MFG0-9200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W12L0C-P10MJG0-7200

DigiKey Part Number
1907-W12L0C-P10MJG0-7200-ND
Manufacturer
Manufacturer Product Number
W12L0C-P10MJG0-7200
Description
ODU MINI-SNAP SERIES L RIGHT-ANG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
W12L0C-P10MJG0-7200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
2
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
0.236" ~ 0.283" (6.00mm ~ 7.20mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Copper Alloy, Chrome
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1122,71000 €122,71 €
Manufacturers Standard Package
Unit Price without VAT:122,71000 €
Unit Price with VAT:146,02490 €