
SS2F1C-P16PFG0-020C | |
|---|---|
DigiKey Part Number | 1907-SS2F1C-P16PFG0-020C-ND |
Manufacturer | |
Manufacturer Product Number | SS2F1C-P16PFG0-020C |
Description | ODU MINI-SNAP PLUG, STY S, SZ 2, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 16 | Current Rating (Amps) 7.5A |
Shell Size - Insert 2 | Voltage Rating 300V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.394" ~ 0.413" (10.00mm ~ 10.50mm) |
Termination Crimp | Operating Temperature -40°C ~ 120°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome over Nickel |
Orientation 1 | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Finish Chrome over Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,58000 € | 132,58 € |
| Unit Price without VAT: | 132,58000 € |
|---|---|
| Unit Price with VAT: | 157,77020 € |

