
S4BMFG-P41MCD9-027S | |
|---|---|
DigiKey Part Number | 1907-S4BMFG-P41MCD9-027S-ND |
Manufacturer | |
Manufacturer Product Number | S4BMFG-P41MCD9-027S |
Description | STRAIGHT PLUG, SIZE 3.5, IP68, 4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 41 | |
Shell Size - Insert | 3.5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | F | |
Primary Material | Plastic | |
Shell Material | Polyetherimide (PEI) | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 6A | |
Voltage Rating | - | |
Cable Opening | 0.358" ~ 0.413" (9.10mm ~ 10.50mm) | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,01000 € | 117,01 € |
| 10 | 99,46700 € | 994,67 € |
| 25 | 93,24600 € | 2.331,15 € |
| 50 | 88,80140 € | 4.440,07 € |
| 100 | 85,79110 € | 8.579,11 € |
| Unit Price without VAT: | 117,01000 € |
|---|---|
| Unit Price with VAT: | 139,24190 € |



