S42MC7-P16MFG0-927S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S42MC7-P16MFG0-927S
ODU MEDI-SNAP Plastic Circular Connector

S42MC7-P26MCC0-927S

DigiKey Part Number
1907-S42MC7-P26MCC0-927S-ND
Manufacturer
Manufacturer Product Number
S42MC7-P26MCC0-927S
Description
ODU MEDI-SNAP STRAIGHT PLUG FOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S42MC7-P26MCC0-927S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
26
Shell Size - Insert
2
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
C
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP64 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-0
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
4A
Voltage Rating
-
Cable Opening
0.291" ~ 0.362" (7.40mm ~ 9.20mm)
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
Polysulfone (PSU)
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
167,46000 €67,46 €
1057,34900 €573,49 €
2553,76040 €1.344,01 €
5051,19680 €2.559,84 €
10048,75640 €4.875,64 €
Manufacturers Standard Package
Unit Price without VAT:67,46000 €
Unit Price with VAT:80,27740 €