
S42MC7-P19MFG0-747S | |
|---|---|
DigiKey Part Number | 1907-S42MC7-P19MFG0-747S-ND |
Manufacturer | |
Manufacturer Product Number | S42MC7-P19MFG0-747S |
Description | ODU MEDI-SNAP STRAIGHT PLUG FOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S42MC7-P19MFG0-747S Models |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Box | Ingress Protection IP64 - Dust Tight, Water Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Strain Relief |
Number of Positions 19 | Shielding |
Shell Size - Insert 2 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.213" ~ 0.291" (5.40mm ~ 7.40mm) |
Termination Solder Cup | Operating Temperature -50°C ~ 120°C |
Fastening Type Push-Pull | Backshell Material, Plating Polysulfone (PSU) |
Orientation C | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 49,80000 € | 249,00 € |
| Unit Price without VAT: | 49,80000 € |
|---|---|
| Unit Price with VAT: | 59,26200 € |

