


S42MC7-P16MFG0-927S | |
|---|---|
DigiKey Part Number | 1907-S42MC7-P16MFG0-927S-ND |
Manufacturer | |
Manufacturer Product Number | S42MC7-P16MFG0-927S |
Description | ODU MEDI-SNAP STRAIGHT PLUG FOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S42MC7-P16MFG0-927S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 16 | |
Shell Size - Insert | 2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | C | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | 0.291" ~ 0.362" (7.40mm ~ 9.20mm) | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | Polysulfone (PSU) | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,02000 € | 52,02 € |
| 10 | 44,22100 € | 442,21 € |
| 25 | 41,45320 € | 1.036,33 € |
| 50 | 39,47600 € | 1.973,80 € |
| 100 | 37,59410 € | 3.759,41 € |
| Unit Price without VAT: | 52,02000 € |
|---|---|
| Unit Price with VAT: | 61,90380 € |

