
S41M07-P08PFG0-657S | |
|---|---|
DigiKey Part Number | 1907-S41M07-P08PFG0-657S-ND |
Manufacturer | |
Manufacturer Product Number | S41M07-P08PFG0-657S |
Description | ODU MEDI-SNAP PLUG, STY 4, SZ 1, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Color Gray |
Mfr | Ingress Protection IP64 - Dust Tight, Water Resistant |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 8 | Voltage Rating 10V |
Shell Size - Insert 1 | Cable Opening 0.209" ~ 0.256" (5.30mm ~ 6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 120°C |
Termination Crimp | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Plastic | Applications Industrial, Medical, Testing Equipment & Measurement |
Shell Material Polysulfone (PSU) | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,03000 € | 22,03 € |
| Unit Price without VAT: | 22,03000 € |
|---|---|
| Unit Price with VAT: | 26,21570 € |

