S4AF1C-P19MCC0-750S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S41F1C-P04MJG0-700S

DigiKey Part Number
1907-S41F1C-P04MJG0-700S-ND
Manufacturer
Manufacturer Product Number
S41F1C-P04MJG0-700S
Description
ODU MINI-SNAP PLUG, STY 4, SZ 1,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S41F1C-P04MJG0-700S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
1
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
500V
Cable Opening
0.256" ~ 0.276" (6.50mm ~ 7.00mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,59000 €61,59 €
1052,34900 €523,49 €
2549,07320 €1.226,83 €
5046,73360 €2.336,68 €
10044,50590 €4.450,59 €
Manufacturers Standard Package
Unit Price without VAT:61,59000 €
Unit Price with VAT:73,29210 €