
S33F2C-P22PFG9-0200 | |
|---|---|
DigiKey Part Number | 1907-S33F2C-P22PFG9-0200-ND |
Manufacturer | |
Manufacturer Product Number | S33F2C-P22PFG9-0200 |
Description | ODU MINI-SNAP PLUG, STY 3, SZ 3, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 22 | Current Rating (Amps) 7.5A |
Shell Size - Insert 3 | Voltage Rating 333V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.394" ~ 0.413" (10.00mm ~ 10.50mm) |
Termination Crimp | Operating Temperature -40°C ~ 120°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome over Nickel |
Orientation 2 | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Finish Chrome over Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,31000 € | 143,31 € |
| Unit Price without VAT: | 143,31000 € |
|---|---|
| Unit Price with VAT: | 170,53890 € |

