
S32BAC-P19MFD0-7000 | |
|---|---|
DigiKey Part Number | 1907-S32BAC-P19MFD0-7000-ND |
Manufacturer | |
Manufacturer Product Number | S32BAC-P19MFD0-7000 |
Description | ODU MINI-SNAP SERIES B STRAIGHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S32BAC-P19MFD0-7000 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 19 | Current Rating (Amps) 6A |
Shell Size - Insert 2 | Cable Opening 0.256" ~ 0.276" (6.50mm ~ 7.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Copper Alloy, Chrome |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,88000 € | 129,88 € |
| Unit Price without VAT: | 129,88000 € |
|---|---|
| Unit Price with VAT: | 154,55720 € |

