
S32BAC-P14PFG0-6000 | |
|---|---|
DigiKey Part Number | 1907-S32BAC-P14PFG0-6000-ND |
Manufacturer | |
Manufacturer Product Number | S32BAC-P14PFG0-6000 |
Description | ODU MINI-SNAP SERIES B STRAIGHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | S32BAC-P14PFG0-6000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Shell Size - Insert | 2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | 0.217" ~ 0.236" (5.50mm ~ 6.00mm) | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | Copper Alloy, Chrome | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 € | 113,39 € |
| Unit Price without VAT: | 113,39000 € |
|---|---|
| Unit Price with VAT: | 134,93410 € |

