
S31B0C-P02PPL0-5000 | |
|---|---|
DigiKey Part Number | 1907-S31B0C-P02PPL0-5000-ND |
Manufacturer | |
Manufacturer Product Number | S31B0C-P02PPL0-5000 |
Description | ODU MINI-SNAP PLUG, STY 3, SZ 1, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 15A |
Number of Positions 2 | Voltage Rating 550V |
Shell Size - Insert 1 | Cable Opening 0.177" ~ 0.197" (4.50mm ~ 5.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 € | 56,90 € |
| Unit Price without VAT: | 56,90000 € |
|---|---|
| Unit Price with VAT: | 67,71100 € |

