

S2CL0C-P03MCC0-1000 | |
|---|---|
DigiKey Part Number | S2CL0C-P03MCC0-1000-ND |
Manufacturer | |
Manufacturer Product Number | S2CL0C-P03MCC0-1000 |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Cable Opening 0.020" ~ 0.039" (0.50mm ~ 1.00mm) |
Shell Size - Insert C | Operating Temperature -40°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Chrome over Nickel |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,20000 € | 31,20 € |
| Unit Price without VAT: | 31,20000 € |
|---|---|
| Unit Price with VAT: | 37,12800 € |

