Parametric Equivalent
Parametric Equivalent

S23K0C-P10MPH0-950S | |
|---|---|
DigiKey Part Number | 1907-S23K0C-P10MPH0-950S-ND |
Manufacturer | |
Manufacturer Product Number | S23K0C-P10MPH0-950S |
Description | ODU MINI-SNAP STRAIGHT PLUG, SZ3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S23K0C-P10MPH0-950S Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 12A |
Number of Positions 10 | Voltage Rating 450V |
Shell Size - Insert 3 | Cable Opening 0.354" ~ 0.374" (9.00mm ~ 9.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S23K0C-P10MPH0-010S | ODU | 0 | 1907-S23K0C-P10MPH0-010S-ND | 129,05000 € | Parametric Equivalent |
| S23K0C-P10MPH0-900S | ODU | 0 | 1907-S23K0C-P10MPH0-900S-ND | 129,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,40000 € | 129,40 € |
| Unit Price without VAT: | 129,40000 € |
|---|---|
| Unit Price with VAT: | 153,98600 € |


