Parametric Equivalent

S22LFC-P03LSN0-920S | |
|---|---|
DigiKey Part Number | 1907-S22LFC-P03LSN0-920S-ND |
Manufacturer | |
Manufacturer Product Number | S22LFC-P03LSN0-920S |
Description | ODU MINI-SNAP PLUG, STY 2, SZ 2, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 16A |
Number of Positions 3 | Voltage Rating 800V |
Shell Size - Insert 2 | Cable Opening 0.315" ~ 0.362" (8.00mm ~ 9.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation F | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S22LFC-P03MSN0-920S | ODU | 0 | 1907-S22LFC-P03MSN0-920S-ND | 72,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,99000 € | 77,99 € |
| Unit Price without VAT: | 77,99000 € |
|---|---|
| Unit Price with VAT: | 92,80810 € |


