
S22L0C-P18PFG0-720S | |
|---|---|
cms-digikey-product-number | 1907-S22L0C-P18PFG0-720S-ND |
cms-manufacturer | |
cms-manufacturer-product-number | S22L0C-P18PFG0-720S |
cms-description | ODU MINI-SNAP PLUG,SZ.2,SER.L,18 |
cms-standard-lead-time | 5 Weeks |
cms-customer-reference | |
cms-detailed-description | 18 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
cms-eda-cad-models | S22L0C-P18PFG0-720S Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 18 | |
Shell Size - Insert | 2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 300V | |
Cable Opening | 0.236" ~ 0.283" (6.00mm ~ 7.20mm) | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | Brass, Chrome over Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 96,35000 € | 96,35 € |
| Unit Price without VAT: | 96,35000 € |
|---|---|
| Unit Price with VAT: | 114,65650 € |

